Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2
- RS Stock No.:
- 218-0829
- Mfr. Part No.:
- 20021311-00010T4LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 86 units)*
$114.21
(exc. GST)
$125.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 602 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 86 - 86 | $1.328 | $114.21 |
| 172 - 258 | $1.295 | $111.37 |
| 344 + | $1.275 | $109.65 |
*price indicative
- RS Stock No.:
- 218-0829
- Mfr. Part No.:
- 20021311-00010T4LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek127 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek127 | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Amphenol FCI Minitek board-to-board and wire or cable-to-board connectors in 2.00mm pitch. The Minitek product range includes PCB card connectors, shrouded and unshrouded headers and IDC/CTW receptacles.
Shrouded gender header component
Number of contacts 10
Number of rows 2
Orientation vertical
Through-hole termination style
Colour - housing cream
Related links
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
