TE Connectivity Dynamic 1500 Series Straight Panel PCB Header, 34 Contact(s), 3.5 mm Pitch, 4 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.43

(exc. GST)

$60.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 292 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$55.43
7 - 13$54.04
14 +$53.20

*price indicative

RS Stock No.:
144-5656
Mfr. Part No.:
1971151-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1500

Product Type

PCB Header

Pitch

3.5mm

Current

5A

Number of Contacts

34

Housing Material

Polyester

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Wire-to-Board

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

The TE Connectivity straight PCB header has Dynamic 1500 series and soldered panel mounting type.

Number of Contacts: 34

Number of Rows: 4

Each (In a Tray of 28)
$55.444
Each (In a Bag of 2)
$12.165
Each (In a Bag of 2)
$12.165
Each (In a Tray of 50)
$19.351

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy