Phoenix Contact DMC Series Straight Through Hole PCB Header, 34 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 483-412
- Mfr. Part No.:
- 1874506
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,699.76
(exc. GST)
$1,869.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,699.76 | $33.995 |
*price indicative
- RS Stock No.:
- 483-412
- Mfr. Part No.:
- 1874506
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Mount | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Mount | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header from the DMC 1.5/-G1F-THR series is engineered for superior integration into surface mount technology (SMT) processes. With its robust construction, this component delivers mechanical stability through a screwable flange, ensuring durability in demanding applications. The intuitive Lock-and-Release mechanism, highlighted by its contrasting colour, simplifies the connection process while promoting a compact design that excels in space-sensitive environments. Its impressive electrical specifications, including a nominal current and rated voltage, make it suitable for a variety of uses, from consumer electronics to industrial controls, where reliability and efficiency are paramount. Elevate your assemblies with this meticulously designed header that balances functionality and innovative engineering.
Automatic locking mechanism enhances user experience
Screwable flange ensures enhanced mechanical stability
Compact architecture ideal for limited spaces
Flame-retardant housing promotes safety in operation
Dual-row pin layout allows for efficient connections
Scientifically designed to endure multiple solder cycles
Classification temperature supports varied operational environments
Materials compliant with stringent WEEE and RoHS standards
Related links
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
