Molex 505274 Series Vertical Surface PCB Header, 34 Contact(s), 350 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 7000 units)*

$9,238.22

(exc. GST)

$10,162.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,238.22$1.32

*price indicative

RS Stock No.:
817-572
Mfr. Part No.:
505274-3442
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505274

Pitch

350μm

Current

3A

Number of Contacts

34

Housing Material

Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

350μm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Mating Pin Length

900μm

Standards/Approvals

UL

Voltage

50V

COO (Country of Origin):
JP
The Molex plug offers a reliable connection solution, designed for board-to-board applications with a 0.35mm pitch, ensuring efficient integration in complex electronic systems.

Supports a maximum current of 3.0A, with 0.3A per contact

Delivers robust performance at a maximum voltage of 50V AC/DC

Constructed with Durable liquid crystal polymer for enhanced reliability

Configured with 34 circuits for comprehensive connectivity

Features vertical orientation, facilitating streamlined PCB layouts

Utilises surface mount termination style for efficient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy