Molex 105313 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-376
- Mfr. Part No.:
- 105313-2205
- Brand:
- Molex
N
Subtotal (1 pack of 120 units)*
$700.76
(exc. GST)
$770.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $700.76 | $5.84 |
*price indicative
- RS Stock No.:
- 817-376
- Mfr. Part No.:
- 105313-2205
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105313 | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Contacts | 5 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105313 | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Contacts 5 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Right-Angle Header designed for through-hole applications. This component features a 2.50mm pitch and accommodates five circuits, ensuring reliable connections in various electronic assemblies.
Current rating up to 8.0A ensures robust electrical performance
Voltage capacity reaches 250V AC (RMS)/DC for versatile applications
Constructed from Brass with Gold and Tin plating for enhanced durability
Natural colour resin contributes to aesthetic integration within designs
Glow-Wire Capable for added safety in critical environments
Durability rating of 50 mating cycles promotes long-lasting connections
Molex 105313 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No. 0787373
- Mfr. Part No. 105313-1205
1 Bag of 200
$1,226.61
Molex 105313 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No. 0817378
- Mfr. Part No. 105313-2305
1 Pack of 100
$555.33
Molex 105313 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No. 0817377
- Mfr. Part No. 105313-2303
1 Pack of 120
$598.82
Molex 105313 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No. 0787376
- Mfr. Part No. 105313-2304
1 Bag of 120
$709.56
Related links
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded












