Molex 105313 Series Right Angle Through Hole Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-919
- Mfr. Part No.:
- 105313-2102
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
$532.35
(exc. GST)
$585.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $532.35 | $2.662 |
*price indicative
- RS Stock No.:
- 816-919
- Mfr. Part No.:
- 105313-2102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 105313 | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 105313 | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Header is a space-efficient power connector is designed for secure wire-to-board integration. Its right-angle through-hole orientation allows for a low profile on the PCB while providing fully protected pins to ensure long-term connection stability.
Glow-wire capable liquid crystal polymer housing
Integrated PCB locator for precise assembly alignment
Tin-plated brass contacts for reliable conductivity
Related links
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
