Molex 105313 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 100 units)*

$862.57

(exc. GST)

$948.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$862.57$8.626

*price indicative

RS Stock No.:
787-377
Mfr. Part No.:
105313-1208
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105313

Pitch

2.5mm

Current

8A

Number of Contacts

8

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Molex Header is an Advanced solution designed for efficient electrical connections. Its primary function is to facilitate reliable connections in various applications through a Compact and intelligent design.

Nano-Fit right-angle header offers excellent space efficiency for tight installations

Designed with a 2.50mm pitch, ensuring compatibility with diverse circuit requirements

Features eight circuits to accommodate multiple connections in a single unit

Constructed with 0.38μm gold plating for improved conductivity and enhanced signal integrity

Glow-wire capable, providing added safety in high-temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy