Molex 105313 Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-370
- Mfr. Part No.:
- 105313-1107
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-370
- Mfr. Part No.:
- 105313-1107
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105313 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 2.5mm | |
| Housing Material | Polyester | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105313 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 2.5mm | ||
Housing Material Polyester | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Header is a High performance solution designed for reliable connections in various applications, ensuring efficient power and signal transfer. Its design accommodates demanding environments with robust performance characteristics.
Active Nano-Fit design ensures secure connectivity with a 2.50mm pitch
Single-row configuration optimises space and enhances versatility
Glow-wire capability improves safety in critical applications
Tin plating provides excellent corrosion resistance and durability
Related links
- Molex 105313 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
