Molex 105313 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 120 units)*

$709.56

(exc. GST)

$780.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$709.56$5.913

*price indicative

RS Stock No.:
787-376
Mfr. Part No.:
105313-2304
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105313

Current

8A

Pitch

2.5mm

Housing Material

Polyester

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Molex PCB Header is a precision-engineered component designed for reliable electrical connectivity in Compact spaces, ensuring efficient signal transmission and secure connections across various applications.

Designed for seamless board-to-board connectivity

Supports a wide variety of electronic applications

Constructed to ensure high reliability and performance

Facilitates easy installation with robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy