Molex 502386 Series Vertical Surface Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-278
- Mfr. Part No.:
- 502386-0370
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-278
- Mfr. Part No.:
- 502386-0370
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502386 | |
| Product Type | Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502386 | ||
Product Type Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB receptacle is designed for wire-to-board applications, featuring a Compact right-angle configuration. Ideal for connecting signals, it ensures reliable performance in various electronic setups.
Constructed with a natural resin for durability under demanding conditions
Capable of handling a maximum current of 1.0A and voltage of 50V
Offers a mating height of 5.55mm for efficient integration
Features 30 mating cycles for enhanced longevity
Related links
- Molex 502386 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacle 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount PCB 1.25 mm Pitch Shrouded
