Molex 502386 Series Right Angle Surface Receptacle, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-459
- Mfr. Part No.:
- 502386-0270
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1200 units)*
$1,110.89
(exc. GST)
$1,221.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,110.89 | $0.926 |
*price indicative
- RS Stock No.:
- 797-459
- Mfr. Part No.:
- 502386-0270
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 502386 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Signal, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female/Female | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 502386 | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Signal, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female/Female | ||
Standards/Approvals UL E29179 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- MY
The Molex PCB receptacle is designed for wire-to-board applications, featuring a 1.25mm pitch and right-angle orientation, ensuring a secure connection within space-constrained environments.
Active status ensures reliable availability for project needs
Constructed from high-temperature thermoplastic, enhancing durability
Natural resin colour provides compatibility with various PCB designs
Max current rating of 1.0A supports efficient signal transmission
Operating temperature range from -40° to +105°C for versatile applications
Embossed tape on reel packaging simplifies assembly and handling
Related links
- Molex 502386 Series Right Angle Surface Mount PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 502386 Series Straight Plug-in PCB Header 1.25 mm Pitch Unshrouded
