Molex 502386 Series Right Angle Surface Receptacles, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

$2,646.47

(exc. GST)

$2,911.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,646.47$2.205

*price indicative

RS Stock No.:
814-940
Mfr. Part No.:
502386-1271
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

502386

Product Type

Receptacles

Pitch

1.25mm

Current

1A

Number of Contacts

12

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

50V

COO (Country of Origin):
MY
The Molex PCB receptacle is designed for reliable wire-to-board connections, featuring a right-angle orientation and suitable for 12 circuits, Ideal for various electronic applications.

Supports a maximum current of 1.0A per contact

Compatible with voltage ratings up to 50V AC (RMS)/DC

Constructed from Durable high-temperature thermoplastic for robust performance

Gold plating enhances conductivity and ensures longevity

Features a Compact 1.25mm pitch for efficient space management

Mated height of 5.55mm enables streamlined designs

Packaged in embossed tape on reel for convenient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy