Molex 502386 Series Right Angle Surface Receptacles, 14 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

$3,090.49

(exc. GST)

$3,399.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,090.49$2.575

*price indicative

RS Stock No.:
814-941
Mfr. Part No.:
502386-1471
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

502386

Product Type

Receptacles

Current

1A

Pitch

1.25mm

Housing Material

TPE

Number of Contacts

14

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

50V

COO (Country of Origin):
MY
The Molex PCB receptacle is a 1.25mm pitch component designed for reliable wire-to-board connections, featuring a right-angle orientation and multiple plating options, Ideal for robust electrical applications.

Active status ensures availability for ongoing projects

Constructed with Durable copper alloy and high-temperature thermoplastic

Supports a maximum current of 1.0A and voltage of 50V AC/DC

Perfect for single-row configurations with 14 circuits

Includes embossed tape on reel packaging for efficient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy