Molex 502386 Series Right Angle Surface Receptacles, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-937
- Mfr. Part No.:
- 502386-0771
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-937
- Mfr. Part No.:
- 502386-0771
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502386 | |
| Product Type | Receptacles | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 7 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502386 | ||
Product Type Receptacles | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 7 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB receptacle offers a robust connection for wire-to-board applications, featuring a right-angle design with gold plating for enhanced conductivity. It is well-suited for applications requiring reliable electrical performance.
Active status ensures product availability for ongoing projects
1.25mm pitch provides Compact spacing for high-density designs
Durability of up to 30 mating cycles supports long-term functionality
Maximum current rating of 1.0A accommodates a variety of signal needs
Temperature range of -40° to +105°C ensures reliability in diverse environments
Surface mount termination Interface simplifies PCB assembly
Related links
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount Receptacle 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Mount PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
