Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.13

(exc. GST)

$4.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 285 unit(s) shipping from 16 November 2026
  • Plus 1,165 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$0.826$4.13
100 - 370$0.796$3.98
375 - 1495$0.762$3.81
1500 +$0.748$3.74

*price indicative

Packaging Options:
RS Stock No.:
670-5571
Distrelec Article No.:
304-33-510
Mfr. Part No.:
39-29-9027
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Jr

Current

9A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX

Molex Mini-Fit Jr. Series PCB Header, 4.2mm Pitch, 9A Current Rating - 39-29-9027


This PCB header is a component within the Mini-Fit Jr. series, featuring a 4.2mm pitch and designed for through-hole mounting. With straight body orientation and shrouded construction, it provides enhanced reliability in various electronic applications. The connector's brass contacts are plated with tin, ensuring superior conductivity and performance. Designed for wire-to-board configurations, it supports a current rating of 9A and a voltage rating of up to 600V, making it suitable for demanding environments.

Features & Benefits


• Fully isolated terminals protect against damage during handling

• Positive locking housings prevent accidental unmating

• Polarised mating geometry ensures correct connections

• High-current alloy terminals offer improved electrical performance

• Features elongated dimple design for better contact reliability

• Terminal position assurance effectively reduces assembly errors

Applications


• Utilised in gaming machines for secure connection

• Commonly found in industrial automation equipment

• Effective in vending machine wiring for efficient operations

• Integral for medical devices requiring dependable connections

• Used in telecommunications for backplane assemblies

How does the shrouded design benefit the overall functionality?


The shrouded design helps prevent misalignment during mating, ensuring a secure connection and reducing the risk of damage to terminals in tight spaces.

What contact material is used, and how does it affect performance?


The use of brass for the contacts enhances conductivity while the tin plating provides resistance to corrosion, ensuring long-lasting and reliable electrical connections.

How many mating cycles can this connector withstand?


The connector is rated for up to 75 mating cycles with tin-plated terminals, while select options allow for up to 1,500 cycles when using gold-plated terminals, enhancing durability in frequent use scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy