Molex 172447 Series Vertical Through Hole Header, 9 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-166
- Mfr. Part No.:
- 172447-0002
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-166
- Mfr. Part No.:
- 172447-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 172447 | |
| Current | 9A | |
| Pitch | 3.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 172447 | ||
Current 9A | ||
Pitch 3.5mm | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header offers a robust connection solution for PCB applications, delivering secure and reliable contact in dual-row configurations. is designed for power and wire-to-board connections, this product is Ideal for demanding environments.
Supports maximum electrical current per contact of 9.0A for efficient power transmission
Rated for voltage up to 600V AC (RMS)/DC, ensuring versatility across applications
Constructed from Durable nylon 6/6 material with 94V-2 flammability rating for safety
Mated with a vertical orientation and features two loaded circuits for Compact installation
Related links
- Molex 172447 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Molex 172299 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
