Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 492-885
- Mfr. Part No.:
- 1535205
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$980.48
(exc. GST)
$1,078.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $980.48 | $19.61 |
*price indicative
- RS Stock No.:
- 492-885
- Mfr. Part No.:
- 1535205
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC1 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE Gutachten mit Fertigungsüberwachung | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC1 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE Gutachten mit Fertigungsüberwachung | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Header from the DMC series is meticulously engineered for high performance connectivity in various applications. Designed with an emphasis on reliability, it ensures efficient signal transmission and robust electrical performance in compact environments. The header's innovative pin layout promotes space saving design while delivering superior functionality, making it an essential component for electronic systems. With its lock and release locking mechanism, installation and maintenance become effortless, providing users with a seamless experience.
Compact design enables utilisation in space constrained applications
High quality contact materials enhance durability and performance
Designed for efficient thermal management during operation
Reliable performance across a wide temperature range
Supports efficient automation in manufacturing setups
- RS Stock No. 0521363
- Mfr. Part No. 1535178
1 Pack of 50
$623.22
- RS Stock No. 0518754
- Mfr. Part No. 1535180
1 Pack of 50
$442.82
- RS Stock No. 0492883
- Mfr. Part No. 1535179
1 Pack of 50
$530.59
- RS Stock No. 0520861
- Mfr. Part No. 1535161
1 Pack of 50
$1,798.62
Related links
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row











