WAGO 734 Series Straight Through Hole Header, 9 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

$619.14

(exc. GST)

$681.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$619.14$6.191

*price indicative

RS Stock No.:
222-576
Mfr. Part No.:
734-139
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Current

10A

Pitch

3.5mm

Housing Material

Polyamide 66

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Through-Hole Reflow (THR) Soldering

Maximum Operating Temperature

100°C

Tail Pin Length

4.5mm

Contact Gender

Male

Mating Pin Length

4.5mm

Standards/Approvals

RoHS

Voltage

160V

The Wago THT Male Header connector is expertly designed for seamless PCB integration, offering optimal performance for electronic connections. With its sophisticated engineering, it ensures 100% protection against mismating, making it an ideal choice for high reliability applications. The connector features gold plated contact surfaces, enhancing conductivity and corrosion resistance, while the variable coding options add versatility for different configurations. Its straightforward installation process allows for horizontal or vertical mounting, catering to various design requirements.

Variable coding options available for flexible configurations

Compatible with both horizontal and vertical PCB mounting

Constructed from high quality polyamide material for fire safety

Easy installation with THT solder pin arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy