TE Connectivity 7-14625 Series Vertical Board Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$491.15

(exc. GST)

$540.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$491.15$9.823

*price indicative

RS Stock No.:
817-136
Mfr. Part No.:
7-146256-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

7-14625

Product Type

Header

Pitch

2.54mm

Current

3A

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is a robust connector is designed for vertical, board-to-board applications. It features a 40-position arrangement for reliable signal transmission and seamless integration with printed circuit boards.

PCB mount design offers efficient board-to-board connectivity

Breakaway header type ensures ease of assembly and versatility

Constructed from liquid crystal polymer for enhanced durability

Rated for 30 VAC operating voltage to support diverse applications

Features a Compact 2.54 mm centreline pitch for space optimisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy