TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 30 units)*

$290.91

(exc. GST)

$320.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$290.91$9.697

*price indicative

RS Stock No.:
678-692
Mfr. Part No.:
9-146280-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Connector Assembly

Current

3A

Pitch

2.54mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Tail Pin Length

3.05mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E28476

COO (Country of Origin):
MX
The TE Connectivity PCB mount header designed for board-to-board connections with a 2.54 mm centreline pitch. The parallel board-to-board configuration ensure efficient and space-saving connectivity. With a current rating of up to 3 A and gold-plated mating area, this connector provides a reliable connection for signal circuits. It ensures secure mounting to the printed circuit board, and the connector designed for use in standard temperature environments.

Through hole solder termination

UL 94V 0 flame rating

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy