TE Connectivity 7-51 Series Vertical Through Hole PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-495
- Mfr. Part No.:
- 7-5179180-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
$8,843.39
(exc. GST)
$9,727.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $8,843.39 | $17.687 |
*price indicative
- RS Stock No.:
- 795-495
- Mfr. Part No.:
- 7-5179180-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 7-51 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 80 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 7-51 | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 80 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance vertical connector is designed for parallel board-to-board applications. Its reliable design facilitates efficient electrical connections, making it Ideal for Compact electronic assemblies.
Constructed with high-temperature thermoplastic, ensuring durability and longevity
Duplex plated contacts provide excellent electrical performance and minimised resistance
Available in various stacking heights for versatility in different applications
Supports high-density packaging with a 0.8mm centreline spacing
- RS Stock No. 0795494
- Mfr. Part No. 7-5179180-1
1 Reel of 500
$5,151.55
Molex 75102 Series Vertical Through Hole PCB Header, 80 Contact(s), 4.75 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 0691554
- Mfr. Part No. 75102-0078
1 Bag of 6
$539.99
- RS Stock No. 0565723
- Mfr. Part No. 1043794
1 Pack of 400
$7,951.15
- RS Stock No. 0680461
- Mfr. Part No. 87216-7
1 Tray of 8
$512.52
Related links
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity 7-5179180-1 Series Vertical Through Hole PCB Header 0.8 mm Pitch Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- TE Connectivity 5179031-3 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2-16580 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded











