Molex 70545 Series Vertical Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-954
Mfr. Part No.:
70545-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70545

Product Type

Header

Current

3A

Pitch

2.54mm

Number of Contacts

3

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass, Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex PCB header is designed for robust wire-to-board connections, featuring a single row design with three circuits. Its reliable performance in demanding environments makes it a Crucial component for efficient electrical systems.

Compatible with various single row crimp housings for versatile applications

Constructed from high-temperature thermoplastic for enhanced durability

Offers a maximum current rating of 3.0A, ensuring effective power transmission

Vertical orientation optimises space within your design while maintaining stability

Features a fully shrouded design that provides protection against accidental disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy