Molex 70545 Series Vertical PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-159
- Mfr. Part No.:
- 70545-0043
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-159
- Mfr. Part No.:
- 70545-0043
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70545 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70545 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 9 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is engineered to provide a reliable and efficient connection in wire-to-board applications. With its 2.54mm pitch and single-row configuration, this versatile component boasts a vertical orientation, optimised for space-saving solutions. Incorporating 9 circuits and featuring gold selective plating alongside tin PC tail plating, it not only ensures excellent conductivity but also enhances durability through its sturdy construction. The impact-resistant materials and high-temperature thermoplastic design make it Ideal for diverse operational environments, promising performance across temperature ranges from -40°C to +105°C. This header is compliant with EU RoHS regulations, ensuring it adheres to modern environmental standards.
Single row design optimises space in PCB layouts
Nine reliable circuits provide secure connectivity
Gold selective plating enhances conductivity and longevity
Tin PC tail plating ensures compatibility with various PCBs
Constructed from high-temperature thermoplastic for durability
Operates effectively in extreme temperatures, from -40°C to +105°C
Meets EU RoHS regulations, ensuring less environmental impact
No breakaway feature for stable connections
Related links
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
