Molex 70545 Series Vertical Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-309
- Mfr. Part No.:
- 70545-0037
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-309
- Mfr. Part No.:
- 70545-0037
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70545 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70545 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is expertly engineered to facilitate seamless signal and wire-to-board connections in electronic applications. This robust component, featuring a 2.54mm pitch and a precise 3-circuit layout, is designed for vertical orientation, ensuring a Compact integration within various PCB designs. Its high-quality construction includes a press-fit plastic peg for reliable stability, and both gold selective plating and tin-plated PC tails for enhanced conductivity and longevity. The SL Header is ideally suited for high-performance environments, supporting a maximum current of 3.0A and voltage of up to 250V, making it a dependable choice for your PCB header and receptacle needs.
Offers a Durable design with a maximum of 50 mating cycles, ensuring long-term reliability in various applications
Incorporates a high-temperature thermoplastic resin for stability across different environmental conditions
Features a fully shrouded configuration for added protection against accidental disconnections
Utilises gold plating at the mating Interface to enhance conductivity and corrosion resistance
Compatible with multiple housings and connector assemblies, providing versatile connectivity options
Achieves compliance with EU RoHS directives, ensuring a safer environmental footprint
Designed for ease of use with a through-hole termination Interface style, facilitating straightforward installation
Related links
- Molex 70545 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
