Molex 70545 Series Vertical PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-157
Mfr. Part No.:
70545-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

70545

Current

3A

Pitch

2.54mm

Number of Contacts

5

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass and Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex 2.54mm pitch SL header features a single row, vertical orientation with a 3.05mm pocket height. It is shrouded for enhanced mating alignment and includes a press-fit plastic peg for secure PCB retention. Supporting 5 circuits, it uses tin (Sn) plating for reliable solderability and corrosion resistance, making it suitable for robust wire-to-board connections.

Metal materials used are brass and phosphor bronze

Mating surface is plated with tin

Termination surface is plated with tin

Resin material used is high temperature thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy