Molex 70545 Series Vertical PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-600
- Mfr. Part No.:
- 70545-0041
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-600
- Mfr. Part No.:
- 70545-0041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70545 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 7 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70545 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 7 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a high-performance connection solution engineered for signal wire-to-board applications. Designed with a Compact 2.54mm pitch, this single-row header supports a maximum of 7 circuits, allowing for efficient and reliable connections in a variety of electronic assemblies. Featuring a shrouded design complemented by a press-fit plastic peg, this product ensures secure mating while facilitating easy installation. With a robust construction that includes brass and phosphor bronze materials, it excels in durability and is rated for high-temperature operations, significantly improving the longevity and reliability of your connections. This header is compliant with various industry standards, ensuring its effectiveness in diverse environments.
Constructed from high-temperature thermoplastic for enhanced durability
Offers 3.0A maximum current per contact for robust performance
Electrical operation is supported up to 250V, ensuring versatility in applications
Ready for through-hole termination interface, simplifying assembly processes
Features a fully shrouded design to protect against misalignment during mating
Compatible with various crimp housings and insulation displacement connectors to provide flexible integration options
Backed by industry compliance certifications, guaranteeing quality and safety
Related links
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
