Molex 53426 Series Right Angle Through Hole Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-385
Mfr. Part No.:
53426-0610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53426

Product Type

Header

Pitch

2.5mm

Current

3A

Number of Contacts

6

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
KR
The Molex connector is a robust PCB header is designed for reliable wire-to-board applications, featuring a right-angle, single-row configuration with kinked pins for secure through-hole termination.

Offers a Durable design with a tin plating for enhanced conductivity

Accommodates up to six circuits for versatile connectivity

Has a temperature range of -55° to +105°C for various operating environments

Provides positive locking with the mating part for improved connection stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy