Molex 53426 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 400 units)*

$740.78

(exc. GST)

$814.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$740.78$1.852

*price indicative

RS Stock No.:
797-072
Mfr. Part No.:
53426-1210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53426

Current

3A

Pitch

2.5mm

Number of Contacts

12

Housing Material

Natural, Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Signal, Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Contact Gender

Male/Male

Standards/Approvals

UL E29179

Voltage

250V ac

COO (Country of Origin):
JP
The Molex PCB Header is designed for mini-lock applications, facilitating secure connections in a Compact form factor. Its single-row, right-angle configuration optimises space while ensuring reliable performance within electronic assemblies.

Constructed with kinked pins for enhanced stability and secure mating

Rated for a maximum current of 3.0A and voltage of 250V AC/DC

Features tin plating for improved conductivity and corrosion resistance

Natural resin colour aids in Visual identification and compatibility

Durability rated for 30 mating cycles, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy