Molex 53426 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-070
- Mfr. Part No.:
- 53426-1010
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-070
- Mfr. Part No.:
- 53426-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53426 | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Natural, Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Signal, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male/Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53426 | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Natural, Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Signal, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male/Male | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is a robust connection solution designed for signal wire-to-board applications. It features a 2.50mm pitch, providing secure and reliable connectivity in various electronic assemblies.
Active status ensures current availability for continuous production
Constructed with phosphor bronze for improved durability and conductivity
Offers 10 circuits, supporting extensive connectivity requirements
Designed with through-hole kinked pins for enhanced mechanical stability
Natural resin colour aids in easier identification and integration
Features a temperature range of -55° to +105°C, suitable for various environments
Related links
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Electronics 53426 Series Right Angle PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
