Molex 53426 Series Right Angle Through Hole PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-071
- Mfr. Part No.:
- 53426-1110
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-071
- Mfr. Part No.:
- 53426-1110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53426 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Natural, Polyester | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Signal, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male/Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53426 | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Natural, Polyester | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Signal, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male/Male | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is a 2.50mm pitch connector designed for reliable wire-to-board connections, featuring a right-angle configuration suitable for through-hole applications.
Active status ensures availability for various applications
Constructed from phosphor bronze for increased durability
Natural resin colour offers a sleek, unobtrusive look
Compact design features 11 circuits to optimise space on PCBs
High-temperature range of -55° to +105°C suitable for diverse environments
Locking mechanism to ensure secure mating with compatible components
Durability rated for up to 30 mating cycles, promoting longevity
Related links
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Electronics 53426 Series Right Angle PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
