Brad from Molex C-Grid III Series Straight Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 688-3306
- Mfr. Part No.:
- 90136-1212
- Brand:
- Brad from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$46.18
(exc. GST)
$50.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $4.618 | $46.18 |
| 200 - 740 | $4.482 | $44.82 |
| 750 - 2990 | $4.345 | $43.45 |
| 3000 - 5990 | $4.213 | $42.13 |
| 6000 + | $4.086 | $40.86 |
*price indicative
- RS Stock No.:
- 688-3306
- Mfr. Part No.:
- 90136-1212
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | C-Grid III | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 6.75mm | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series C-Grid III | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 6.75mm | ||
Standards/Approvals No | ||
Voltage 350V | ||
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range
Related links
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Brad from Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
