Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row,

This image is representative of the product range

Get a bulk buy discount

Add 260 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$4.10

(exc. GST)

$4.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 240$0.205$4.10-
260 - 480$0.20$4.002%
500 +$0.198$3.963%

*price indicative

RS Stock No.:
182-3128
Mfr. Part No.:
77311-118-02LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Pin Header

Series

Bergstik

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.05mm

Contact Gender

Male

Standards/Approvals

CHINA RoHS, EU RoHS, REACH/SvHC

Mating Pin Length

5.84mm

Voltage

1.5kV

COO (Country of Origin):
FR
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy