Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header, 14 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$537.54

(exc. GST)

$591.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$537.54$10.751

*price indicative

RS Stock No.:
492-864
Mfr. Part No.:
1340484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD31H

Current

8A

Pitch

3.81mm

Number of Contacts

14

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Mating Pin Length

3.8mm

Standards/Approvals

cULus Recognised, DIN EN 61984, UL Recognised

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact DD31H 2.2/14-H-3.81-X PCB header presents an innovative solution for efficient electrical connections. Designed with precision, this product is tailored for versatile mounting techniques, ensuring ease of use across various applications. Its compact design enables high packing densities while maintaining excellent performance characteristics. Featuring 14 positions and a pitch of 3.81 mm, it allows seamless integration into your PCB layouts. The combination of robust materials and a reliable locking mechanism contributes to lasting durability and operational reliability.

Ensures global compatibility through a well-known mounting principle

Enables direct plug-in with direction parallel to the PCB

Facilitates quick PCB replacements with its modular design

Achieves high density arrangements with double-row contact layout

Prevents accidental disconnections with its intuitive locking system

Maintains consistent performance with Sn-plated contact surfaces

Supports wave soldering for efficient assembly

Provides reliable electrical properties with nominal current rating of 8 A

Constructed from durable materials for long-lasting application durability

Designed to be WEEE/RoHS compliant, ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy