Molex Micro-Fit Series Right Angle Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 462 more to save 9%

View bulk pricing options

Subtotal (1 tray of 231 units)*

$296.37

(exc. GST)

$325.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,155 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
231 - 231$1.283$296.37-
462 - 2079$1.167$269.589%
2310 +$1.05$242.5518%

*price indicative

RS Stock No.:
228-2571
Mfr. Part No.:
215760-1003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit

Product Type

PCB Header

Pitch

3mm

Current

13A

Housing Material

LCP

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Micro Fit Connector System

Contact Plating

Matt Tin

Contact Material

High Copper Alloy

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex Product SPEC covers the Micro-Fit Plus 3.00 mm centerline Wire to Board connector system with gold and tin plating. Receptacle are terminated with 16 to 30 AWG wire using crimp technology.

Micro-Fit+ connector is a wire-to-board system

Higher-current rating of 12.5A

Superior design options for flexibility and efficient assembly

Unique keying design

Fully polarized housings

Reduces labor costs, saves time and resources

Enhanced TPA design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy