HARWIN Gecko Series Vertical Surface Connector, 26-Contact, 2 Row, 1.25 mm Pitch Through Hole

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$82.67

(exc. GST)

$90.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$82.67-
10 +$76.067%

*price indicative

RS Stock No.:
790-378
Mfr. Part No.:
G125-FV12605F1P
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

26

Product Type

Connector

Number of Rows

2

Sub Type

SMT Connector

Current

2.8A

Pitch

1.25mm

Housing Material

Polyamide

Termination Type

Through Hole

Mount Type

Surface

Orientation

Vertical

Stacking Height

5.25mm

Series

Gecko

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

150°C

Contact Material

Beryllium Copper

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Female DIL Vertical through board connector screw-lok is designed for reliable PCB connectivity in electronic assemblies. Its vertical through board configuration ensures stable board mounting and consistent electrical performance.

Vertical through board connector for secure PCB mounting

Floating screw lok fixings support accurate alignment

Hexagonal socket head design enables secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy