Molex 171810 Series Vertical Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-749
- Mfr. Part No.:
- 171810-1115
- Brand:
- Molex
Subtotal (1 reel of 400 units)*
$5,895.47
(exc. GST)
$6,485.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,895.47 | $14.739 |
*price indicative
- RS Stock No.:
- 684-749
- Mfr. Part No.:
- 171810-1115
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171810 | |
| Current | 800mA | |
| Pitch | 800μm | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171810 | ||
Current 800mA | ||
Pitch 800μm | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- CN
The Molex SpeedStack Single-Ended Vertical Plug is specifically designed for reliable interconnection in mezzanine and board to board applications. With a compact 0.80mm pitch and a height of 2.90mm, this connector features 60 circuits, ensuring efficient use of space while maintaining high performance. Constructed from durable materials, it supports a maximum current of 0.8A and operates in a temperature range of -40° to +105°C. The UL94V-0 rated plug combines functionality and safety, making it an ideal choice for various electronic devices that require secure and efficient connectivity.
Designed for Mezzanine and Board to Board applications
Compact 0.80mm pitch for optimal space efficiency
Vertical orientation allows for easy integration into PCB layouts
Capable of handling up to 0.8A maximum current for reliable power transmission
Supports a wide voltage range up to 5V AC (RMS)/DC for versatile use
Constructed from a liquid crystal polymer resin with a black finish for durability
Matte tin plated termination ensures robust and stable connections
Built to endure 20 mating cycles for extended usability
Packaged in embossed tape on reel for convenient handling and assembly
Meets stringent EU RoHS compliance standards which ensuring environmental safety
Related links
- Molex 171446 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- Molex 171446 Series Vertical Surface PCB Header Pin 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec MEC8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Straight PCB PCB Header 0.8 mm Pitch Shrouded
