Molex 53748 Series Vertical Surface PCB Header, 70 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 3000 units)*

$14,535.00

(exc. GST)

$15,988.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$14,535.00$4.845

*price indicative

RS Stock No.:
796-573
Mfr. Part No.:
53748-0708
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53748

Current

500mA

Pitch

500μm

Number of Contacts

70

Housing Material

High Temperature Black Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board, Signal

Contact Material

Brass

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male/Male

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC

Voltage

50V

COO (Country of Origin):
JP
The Molex Connector is a 0.50mm Pitch SlimStack Plug designed for board-to-board applications, ensuring reliable vertical mating and Compact connectivity in space-constrained environments.

Active status ensures ongoing availability for your design needs

Dual row configuration with 70 circuits maximises connectivity options

Surface mount termination style facilitates PCB assembly

Operating temperature range of -40° to +105°C for versatility in harsh environments

Fully shrouded design provides added protection and mechanical strength

No breakaway structure supports stable connections during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy