Phoenix Contact 5/ 9-GF-5, 08, MSTB 2 Series Straight Solder PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$814.90

(exc. GST)

$896.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$8.149$814.90

*price indicative

RS Stock No.:
286-0210
Mfr. Part No.:
1776579
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

5/ 9-GF-5, 08, MSTB 2

Current

12A

Pitch

5.08mm

Number of Contacts

9

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Screw

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

1.4mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header with well-known mounting principle allows worldwide use. Easy PCB replacement thanks to plug-in modules.

Superior mechanical stability

Maximum flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy