ITT Cannon Trident Series Straight Through Hole PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-195
- Mfr. Part No.:
- TST09RD01T / 192991-0322
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.39
(exc. GST)
$23.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 318 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $21.39 |
| 20 - 39 | $20.71 |
| 40 + | $20.07 |
*price indicative
- RS Stock No.:
- 475-195
- Mfr. Part No.:
- TST09RD01T / 192991-0322
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Series | Trident | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Series Trident | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 10A | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Single In-line
Slim line connectors designed to save space on the PCB allowing for easier tracking with heavy current tracks on 5.08mm (0.2in) pitch. Cable mounting sockets will accept QM socket contacts (order separately), PCB pin headers are fitted with tin plated pins.
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Related links
- ITT Cannon Trident Series Straight PCB Header 5.08 mm Pitch, 1 Row
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
