Amphenol ICC 90309 Series Straight Through Hole Connector, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

$508.46

(exc. GST)

$559.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$508.46$2.542

*price indicative

RS Stock No.:
798-979
Mfr. Part No.:
90309-110LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Series

90309

Pitch

2mm

Number of Contacts

10

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through Hole

Contact Gender

Female

Standards/Approvals

UL

COO (Country of Origin):
FR
The Amphenol ICC Vertical Header offers a Compact solution for space-constrained board-to-board and wire-to-board connections. This 2.00mm pitch component ensures reliable alignment and protection for sensitive electronic assemblies.

Dual row configuration with 10 total positions

Shrouded 2 wall design for pin protection

Through hole mounting with solder pin termination

Space-saving 2.00mm pitch for high-density layouts

Durable male pins for secure mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy