Amphenol ICC 75869 Series Vertical Through Hole Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-936
- Mfr. Part No.:
- 75869-110LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-936
- Mfr. Part No.:
- 75869-110LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 75869 | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 260°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 75869 | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 260°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals UL | ||
Mating Pin Length 5.08mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header provides robust connectivity solutions Ideal for demanding applications, ensuring reliability and performance under various environmental conditions.
Rev : BR status is released, ensuring compliance with the latest industry standards
Printed on January 26, 2015, signifying the latest documentation for current manufacturing
Designed for durability, it guarantees long-term performance in challenging environments
Manufactured under stringent quality control processes to maintain high reliability
Related links
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Straight Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10056845 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 90309 Series Straight Through Hole Connector 2 mm Pitch Shrouded
