Amphenol ICC 95615 Series Straight Through Hole Connector, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 600 units)*

$684.18

(exc. GST)

$752.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$684.18$1.14

*price indicative

RS Stock No.:
787-815
Mfr. Part No.:
95615-008TRLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

95615

Product Type

Connector

Pitch

2mm

Housing Material

TPE

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Through Hole

Contact Gender

Female

Standards/Approvals

UL

COO (Country of Origin):
FR
The Amphenol ICC Shrouded Vertical Header provides a high-density board-to-board or wire-to-board solution within the Minitek 2.00mm series. This 8-position dual-row connector features a 2-wall shroud and an integrated polarising latch to prevent incorrect mating and ensure reliable signal transmission.

8 positions in 2 rows of 4

Precise 2.00 mm pitch spacing

Polarising latch for secure alignment

Straight surface mount termination style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy