Amphenol ICC 10056845 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-348
Mfr. Part No.:
10056845-110LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

10056845

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

100V

COO (Country of Origin):
FR
The Amphenol Connector offers a reliable solution for flat cable-to-board connections utilising 2.54mm pitch IDC technology. Its design features a low profile, ensuring compatibility with various configurations while maintaining robust performance standards.

Compact design with side window enables unique locking through latching strain relief

Selective plated pins provide cost efficiency while ensuring excellent performance

Rated for a continuous current of 3A, supporting diverse applications

Compatible with wave, vapor-phase, and IR reflow soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy