Amphenol ICC 77317 Series Right Angle Through Hole Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-909
- Mfr. Part No.:
- 77317-103-10LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$335.79
(exc. GST)
$369.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $335.79 | $1.679 |
*price indicative
- RS Stock No.:
- 786-909
- Mfr. Part No.:
- 77317-103-10LF
- Brand:
- Amphenol ICC
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 77317 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 7.65mm | |
| Contact Gender | Male | |
| Mating Pin Length | 5.72mm | |
| Standards/Approvals | UL LR46923 | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 77317 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 7.65mm | ||
Contact Gender Male | ||
Mating Pin Length 5.72mm | ||
Standards/Approvals UL LR46923 | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol ICC 77317 Series Right Angle Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77317 Series Right Angle Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 55510 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 75915 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
