Amphenol ICC 89006 Series Straight Through Hole Connector, 30 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 798-940
- Mfr. Part No.:
- 89006-126LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 30 units)*
$474.97
(exc. GST)
$522.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $474.97 | $15.832 |
*price indicative
- RS Stock No.:
- 798-940
- Mfr. Part No.:
- 89006-126LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 89006 | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | TPE | |
| Number of Contacts | 30 | |
| Number of Rows | 5 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 89006 | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material TPE | ||
Number of Contacts 30 | ||
Number of Rows 5 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a meticulously is engineered dual beam contact solution is designed for high-density applications. It excels in providing reliable connectivity within various electronic environments, ensuring optimal performance in demanding conditions.
High contact density of 250 contacts per 100mm connector length
Available in modular options of 1, 2, 4, and 8 modules
Compatible with Press-fit, Solder-to-Board, and Pin-in-Paste terminations
Custom loading capabilities with varying pin lengths
Dual beam contact design enhances electrical reliability
Related links
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity 220444 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 160013 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- TE Connectivity Horizontal PCB PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 69167 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
