TE Connectivity 220444 Series Right Angle Through Hole PCB Header, 17 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 787-291
- Mfr. Part No.:
- 2204446-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-291
- Mfr. Part No.:
- 2204446-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 220444 | |
| Pitch | 2mm | |
| Number of Contacts | 17 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 220444 | ||
Pitch 2mm | ||
Number of Contacts 17 | ||
Housing Material Thermoplastic | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for reliable connectivity in High performance applications. It efficiently integrates signal lines to facilitate consistent communication where precision is essential.
Constructed from high conductivity copper alloy for enhanced electrical performance
Features noble metal plating over nickel for improved durability
Accommodates PCB hole sizes for precise fitting and stability
Integrates a keep-out zone for mechanical integrity
Related links
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity Horizontal PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Cable PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- Molex 160013 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 89006 Series Straight Through Hole Connector 2 mm Pitch Shrouded
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header 5 Row, Shrouded
