Molex 160013 Series Right Angle Through Hole PCB Header, 56 Contact(s), 2 mm Pitch, 5 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-270
Mfr. Part No.:
160013-0641
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

160013

Pitch

2mm

Number of Contacts

56

Housing Material

TPE

Number of Rows

5

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper

Contact Plating

Tin

Termination Type

Through Hole

Contact Gender

Female

Standards/Approvals

UL

Voltage

14V

COO (Country of Origin):
CN
The Molex Header is designed for reliable electrical connections, facilitating efficient communication between components in various applications. Its robust construction ensures long-lasting performance under demanding conditions.

Supports versatile interconnection schemes for improved design flexibility

Ensures robust performance across a wide range of applications

Designed for ease of use with straightforward installation processes

Provides high-quality construction to enhance durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy