Amphenol ICC 98424 Series Straight Surface PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
799-060
Mfr. Part No.:
98424-G52-30ALF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

98424

Pitch

2mm

Current

2A

Number of Contacts

30

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL94V-0

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC connector exemplifies reliability and precision in its design, serving to establish secure connections in various applications. Its robust construction ensures longevity and optimal performance, catering to the needs of demanding environments.

Manufactured with high-quality materials for enhanced durability

Designed to deliver consistent performance under extreme conditions

Features a user-friendly Interface for quick and easy installation

Efficiently supports high-frequency applications for superior data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy