TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle, 125 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 678-762
- Mfr. Part No.:
- 5646547-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-762
- Mfr. Part No.:
- 5646547-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | Z-PACK 2mm HM | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 125 | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series Z-PACK 2mm HM | ||
Current 1.5A | ||
Pitch 2mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 125 | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Receptacle designed for high-speed mezzanine applications requiring up to 1 Gb/s data transmission. It features a 125-position layout arranged in 25 columns and 5 rows, optimized for dense signal routing in modular systems. The right-angle configuration supports edge-mounted PCB integration, making it Ideal for Compact backplane architectures.
2 mm centerline pitch enables efficient high-density interconnects
Mezzanine style supports vertical stacking in multi-board systems
Right-angle mounting allows streamlined board-edge connectivity
Related links
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle PCB Header 2 mm Pitch Shrouded
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female, 200 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Vertical 8 Row, 200 Way
