TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-427
- Mfr. Part No.:
- 5-794632-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
$751.20
(exc. GST)
$826.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $751.20 | $15.024 |
*price indicative
- RS Stock No.:
- 797-427
- Mfr. Part No.:
- 5-794632-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | High Temperature Nylon or Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through-Hole PCB Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material High Temperature Nylon or Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through-Hole PCB Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system offers reliable connectivity for applications requiring single-row connection solutions. Its design ensures compatibility with low-profile mounting requirements, making it Ideal for space-constrained environments.
Available in dual-row configurations, supporting up to 24 positions
Compatible with PCB mount pin header assemblies in various styles
Utilises high-quality materials compliant with UL, CSA, and VDE standards
Offers multiple plating options to enhance durability and conductivity
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
